Norgren C02250618 technical specifications.
| Material | PBT |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Outside Diameter | 14mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Norgren C02250618 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.