Norgren CS6004010 technical specifications.
| Length | 10m |
| Material | Copper |
| Mount | External |
| Outside Diameter | 4mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Norgren CS6004010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
