Norgren F07-100-A3TG technical specifications.
| Package/Case | 100 |
| Manufacturer Series | F07 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -34°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Norgren F07-100-A3TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.