Norgren F74C-3AD-AD0 technical specifications.
| Maximum Operating Pressure | 250psig |
| Connection Type | PTF |
| Port Size | 3/8in |
| Product Length | 80mm |
| Product Depth | 74mm |
| Height | 221mm |
Download the complete datasheet for Norgren F74C-3AD-AD0 to view detailed technical specifications.
No datasheet is available for this part.