Norgren F74H-4GD-AP0 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | Standard |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Norgren F74H-4GD-AP0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.