Norgren M/1338 technical specifications.
| Body Material | ZINC ALLOY |
| Manufacturer Series | M |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| RoHS | Compliant |
Download the complete datasheet for Norgren M/1338 to view detailed technical specifications.
No datasheet is available for this part.