Norgren M/1339 technical specifications.
| Reach SVHC Compliant | Unknown |
| Supply Current | 10A |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Norgren M/1339 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
