Norgren M/58024/VF technical specifications.
| Contact Type | 1 breaker |
| Manufacturer Series | M/58024 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Pressure Type | Vacuum |
| Ratings | IP55 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Norgren M/58024/VF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.