Norgren M/58112/09 technical specifications.
| Manufacturer Series | M/58112 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Norgren M/58112/09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
