Norgren M/58306/01 technical specifications.
| Body Material | Rubber |
| Material | Rubber |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | External |
| Outside Diameter | 25mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Norgren M/58306/01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.