Norgren PA0012025 technical specifications.
| Color | Clear |
| Length | 1m |
| Material | Nylon |
| Outside Diameter | 12mm |
| RoHS | Not Compliant |
Download the complete datasheet for Norgren PA0012025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.