Norgren PA0506030C technical specifications.
| Color | Blue |
| Inside Diameter | 4mm |
| Length | 30m |
| Material | Nylon |
| Max Operating Temperature | 80°C |
| Outside Diameter | 6mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Norgren PA0506030C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.