Norgren PA2-0512025C technical specifications.
| Color | Blue |
| Inside Diameter | 9mm |
| Length | 1m |
| Material | Polyamide |
| Max Operating Temperature | 80°C |
| RoHS | Not Compliant |
Download the complete datasheet for Norgren PA2-0512025C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.