Norgren PRA/182040/M/200 technical specifications.
| Height | 53mm |
| Length | 305mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Width | 53mm |
| RoHS | Compliant |
Download the complete datasheet for Norgren PRA/182040/M/200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.