Norgren PRA/182050/M/320 technical specifications.
| Height | 65mm |
| Length | 426mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Width | 65mm |
| RoHS | Compliant |
Download the complete datasheet for Norgren PRA/182050/M/320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.