Norgren PU0004030C technical specifications.
| Color | Natural |
| Inside Diameter | 2.5mm |
| Length | 25m |
| Outside Diameter | 4mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Norgren PU0004030C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.