Norgren PU0106025C technical specifications.
| Color | Red |
| Inside Diameter | 4mm |
| Length | 25000mm |
| Material | Polyurethane |
| Max Operating Temperature | 60°C |
| Outside Diameter | 6mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Norgren PU0106025C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.