Norgren PU0504025C technical specifications.
| Color | Blue |
| Inside Diameter | 2.5mm |
| Length | 30m |
| Outside Diameter | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Norgren PU0504025C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.