Norgren PU0710030C technical specifications.
| Color | Black |
| Inside Diameter | 7mm |
| Length | 25000mm |
| Material | Polyurethane |
| Max Operating Temperature | 60°C |
| Outside Diameter | 10mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Norgren PU0710030C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.