Norgren PU311000228 technical specifications.
| Color | Red |
| Inside Diameter | 6.5mm |
| Length | 2m |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| RoHS | Not Compliant |
Download the complete datasheet for Norgren PU311000228 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
