Norgren R72G-2GK-RMN technical specifications.
| Manufacturer Series | R72G |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Norgren R72G-2GK-RMN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
