Norgren S/520 technical specifications.
| Manufacturer Series | S/520 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Norgren S/520 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.