Norgren T1000C1800 technical specifications.
| Manufacturer Series | T1000 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Norgren T1000C1800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
