
Norgren T1000C4800 technical specifications.
| Manufacturer Series | T1000 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Norgren T1000C4800 to view detailed technical specifications.
No datasheet is available for this part.
