Norgren T20C2800 technical specifications.
| Material | Nylon |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Norgren T20C2800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
