Norgren T50P0006 technical specifications.
| Manufacturer Series | T50P |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Norgren T50P0006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.