
Norgren V03X486J-B613A technical specifications.
| Body Material | PET |
| Manufacturer Series | V03 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mounting Style | MANIFOLD |
| RoHS | Compliant |
Download the complete datasheet for Norgren V03X486J-B613A to view detailed technical specifications.
No datasheet is available for this part.