Norgren V04A486L-B628A technical specifications.
| Body Material | ZINC ALLOY |
| Manufacturer Series | V04 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| RoHS | Compliant |
Download the complete datasheet for Norgren V04A486L-B628A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.