Norgren V04B286M-B429A technical specifications.
| Body Material | Brass |
| Manufacturer Series | V04 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| RoHS | Compliant |
Download the complete datasheet for Norgren V04B286M-B429A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.