Norgren V60A4D7A-XA090 technical specifications.
| Body Material | Aluminium |
| Manufacturer Series | V60 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| RoHS | Compliant |
Download the complete datasheet for Norgren V60A4D7A-XA090 to view detailed technical specifications.
No datasheet is available for this part.