Norgren V72G-2GK-NMN technical specifications.
| Body Material | Zinc |
| Height | 98mm |
| Manufacturer Series | V74G |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -34°C |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Norgren V72G-2GK-NMN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.