Noritake CU16024-UX3J technical specifications.
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Series | CU-U |
| RoHS | Compliant |
Download the complete datasheet for Noritake CU16024-UX3J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
