Noritake CU16029ECPB-W1J technical specifications.
| Package/Case | Module |
| Current Rating | 350mA |
| Height | 44mm |
| Interface | Serial, Parallel |
| Length | 122mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Tray |
| Series | U-Version |
| Voltage Rating | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Noritake CU16029ECPB-W1J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.