Noritake CU20025ECPB-W1J-N01 technical specifications.
| Current Rating | 130mA |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10 |
| Packaging | Tray |
| Series | CU20025 |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Noritake CU20025ECPB-W1J-N01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.