Noritake CU20027-YX100 technical specifications.
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Series | CU-Y |
| RoHS | Compliant |
Download the complete datasheet for Noritake CU20027-YX100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.