Noritake CU20029ECPB-W1J technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 5 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Noritake CU20029ECPB-W1J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.