Noritake CU20045SCPB-W5J technical specifications.
| Package/Case | Module |
| Height | 17mm |
| Lead Free | Lead Free |
| Length | 98mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Series | U-Version |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Noritake CU20045SCPB-W5J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.