Noritake CU205SCPB-T21A technical specifications.
| Package/Case | Module |
| Interface | Serial, Parallel |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Resolution (height) | 20pixel |
| Resolution (width) | 1pixel |
| Supply Current | 200mA |
| Viewing Area (height) | 5mm |
| Viewing Area (width) | 93.55mm |
| RoHS | Not Compliant |
Download the complete datasheet for Noritake CU205SCPB-T21A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
