Noritake CU22042-Y1A technical specifications.
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Series | CU-Y |
| RoHS | Not Compliant |
Download the complete datasheet for Noritake CU22042-Y1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.