Noritake EGU96X8M-K612C5 technical specifications.
| Package/Case | Module |
| Height | 36mm |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Reach SVHC Compliant | Unknown |
| Resolution (height) | 8pixel |
| Resolution (width) | 96pixel |
| Supply Current | 300mA |
| Viewing Area (height) | 12.55mm |
| Viewing Area (width) | 153.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Noritake EGU96X8M-K612C5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.