Noritake GU126X64F-K612A4 technical specifications.
| Package/Case | Module |
| Height | 72mm |
| Interface | SPI, RS-232 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Reach SVHC Compliant | Unknown |
| Resolution (height) | 64pixel |
| Resolution (width) | 126pixel |
| Supply Current | 750mA |
| Viewing Area (height) | 41.45mm |
| Viewing Area (width) | 83mm |
| RoHS | Not Compliant |
Download the complete datasheet for Noritake GU126X64F-K612A4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.