Noritake GU128X32-800A technical specifications.
| Package/Case | Module |
| Height | 10.8mm |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Length | 130mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Series | 800 |
| Width | 38.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Noritake GU128X32-800A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.