Noritake GU128X32F-7806A technical specifications.
| Package/Case | Module |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Lines | 4 |
| Resolution (height) | 32pixel |
| Resolution (width) | 128pixel |
| Supply Current | 250mA |
| Viewing Area (height) | 20.65mm |
| Viewing Area (width) | 83.05mm |
| Width | 122mm |
| RoHS | Not Compliant |
Download the complete datasheet for Noritake GU128X32F-7806A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
