Noritake GU128X64D-K610A8 technical specifications.
| Package/Case | Module |
| Height | 47mm |
| Interface | I2C, SPI, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.5V |
| Reach SVHC Compliant | Unknown |
| Resolution (height) | 64pixel |
| Resolution (width) | 128pixel |
| Supply Current | 410mA |
| Viewing Area (height) | 28.65mm |
| Viewing Area (width) | 57.45mm |
| RoHS | Compliant |
Download the complete datasheet for Noritake GU128X64D-K610A8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
