Noritake GU140X16G-7002 technical specifications.
| Package/Case | Module |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Series | 7000 |
| RoHS | Compliant |
Download the complete datasheet for Noritake GU140X16G-7002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.