
The GU140X16J-7002 is a module display from Noritake, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a tray and has a lead-free status of containing lead. The display has a height of 1.6mm, a length of 146mm, and a width of 43mm.
Noritake GU140X16J-7002 technical specifications.
| Package/Case | Module |
| Height | 1.6mm |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Length | 146mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Series | 7000 |
| Width | 43mm |
| RoHS | Compliant |
Download the complete datasheet for Noritake GU140X16J-7002 to view detailed technical specifications.
No datasheet is available for this part.