Noritake GU160X80E-7900B technical specifications.
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Series | GU-7000 |
| RoHS | Compliant |
Download the complete datasheet for Noritake GU160X80E-7900B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
