Noritake GU256X64C3900 technical specifications.
| Package/Case | Module |
| Current Rating | 430mA |
| Height | 1.6mm |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Length | 133mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 430mA |
| Package Quantity | 9 |
| Packaging | Tray |
| Series | 3000 |
| DC Rated Voltage | 5V |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Noritake GU256X64C3900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.