Noritake GU256X64D-7000 technical specifications.
| Package/Case | Module |
| Height | 50mm |
| Interface | Serial, Parallel, RS-232 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 850mA |
| Package Quantity | 80 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resolution (height) | 64pixel |
| Resolution (width) | 256pixel |
| Series | 7000 |
| Viewing Area (height) | 28.65mm |
| Viewing Area (width) | 115.05mm |
| RoHS | Not Compliant |
Download the complete datasheet for Noritake GU256X64D-7000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
