Noritake GU256X64E-3900B technical specifications.
| Package/Case | Module |
| Interface | Serial, Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | GU-3000 |
| RoHS | Compliant |
Download the complete datasheet for Noritake GU256X64E-3900B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.